| 수량 | 가격 |
|---|---|
| 1+ | ₩24,968 |
제품 정보
제품 개요
BitScope Blade Duo is a desktop, rack or wall mountable power and mounting solution for a pair of Raspberry Pi computers. Blade Duo solves the power problem when using the Raspberry Pi in industrial or other critical applications by providing constant, regulated power for up to 2 Raspberry Pi units and 8 USB devices (connected via the Raspberry Pi's) from a single on-board 5V switch mode power supply. It can be used with simple plug packs, 12V batteries, low cost uninterruptible power supplies (UPS) and even passive power over ethernet (PoE) solutions. Blade Duo can even be used to power and mount the Raspberry Pi 7" Touchscreen Display, two Raspberry Pi, and up to eight BitScopes! Full access to Raspberry Pi I/O including I2C, SPI, UART, PWM and GPIO is provided via the Blade HUB CAP expansion socket underneath each Raspberry Pi. Connect personality cards (e.g. a real-time clock, operation status displays, or almost any other physical I/O that conform to these standards).
- Designed for 2 x Raspberry Pi
- Power and connect up to 16 x BitScopes or other USB devices
- Individual power and reset inputs for each Pi
- Accepts unregulated 9V to 48V DC power
- Powerful on-board 5V switch mode supply provides up to 4A of current
- Power via 2.5mm socket or industrial power tabs
- Compatible with most 12V & 24V UPS
- Can be used with low cost passive PoE
- Compatible with batteries and most DC solar power systems
- Can power external USB, HDD & SSD
- Full access Pi's I2C, SPI, UART & most GPIO
- Provides 5V auxilliary power (e.g for Pi Display)
- Slot for camera connector for each Pi
- HDMI and audio accessible from Pi in BAY one
- Blade HUB I/O expansion sockets for each Pi
- Compatible with BitScope CAP industrial I/O
- Rack mount to build compute cluster solutions
- 4 x 3mm tabs and wall mounting stand-offs
- Low cost, light weight and very low heat
기술 사양
-
-
-
Duo Pi Board
Raspberry Pi 3, 2, B+, A+ & Pi Zero
-
-
To Be Advised
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서