더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩114,323 |
제품 정보
제품 개요
EVAL-ADISIMU1-RPIZ is an inertial measurement unit to raspberry Pi adaptor board. This adaptor board allows for easy plug and play connection of Analog Devices Inertial Measurement Unit (IMU) devices to the Raspberry Pi platform providing application and software development. It allows multiple compatible IMU components (with the ADIS16IMU1/PCBZ and ADIS16IMU4/PCBZ breakout boards connector) to be connected to the Raspberry Pi. There are two ways you can mount components on the EVAL-ADISIMU1-RPIZ. Directly mount the IMU using the proper mounting location and indirect connection using the P3 connector along with the ribbon cable and the breakout board.
- Simplifies software and application prototyping of IMU’s on Raspberry Pi Platform
- Connects to ADIS16IMU1/PCBZ and ADIS16IMU4/PCBZ compatible IMU devices
- Connectable to Raspberry Pi 3B+ and 4 through the 40pin GPIO connector
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Raspberry Pi 3B+ and 4 Board
-
-
IMU to Raspberry Pi Adaptor Board
Adapter Board
-
-
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서