더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩38,215 |
제품 정보
제품 개요
DFR0767 is a compute module 4 IoT router carrier board mini. This is an internet expansion board based on the Raspberry Pi compute module 4. When connecting with a gigabit network card via PCle, it brings Raspberry Pi CM4 two full-speed gigabit network ports and offers better performance, lower CPU usage and higher stability for a long time work compared with a USB network card. Besides with a mini size of 55 x 62mm, the board still retains the characteristic GPIO pin header of Raspberry Pi which makes it applicable for connecting other actuators, sensors and smart cooling fan. Furthermore, there is also a USB2.0 interface that can be connected to mobile hard drives, printers, WI-FI modules, LTF modules, etc. The powerful performance of BCM2711 4 core 1.5GHz Cortex-A72 and the rich software support in the Raspberry Pi community make this board a solid foundation for building high-performance gateways, smart routers and home IoT platforms.
- Provides OpenWRT open-source router system
- Compatible with raspberry OS, Ubuntu server and other raspberry pi systems
- Ethernet: ETH1: compute module 4 built-in and ETH2: PCI express 1000BASE-T NIC
- 1x USB-C: power only and 1x USB-C: USB 2.0 high speed
- Storage card: microSD slot (Only modules without eMMC supported)
- GPIO: 26pin GPIO compatible with raspberry pi
- Power supply: USB-C 5V/3A
- Operating temperature range 0°C to 80°C
- Connected to peripherals and used as a mini-NAS, wireless network bridge, or LTE Internet terminal
기술 사양
IoT Router Carrier Board Mini
ARM
Cortex-A72
BCM2711
1 x Compute Module 4 IoT Router Carrier Board Mini
Broadcom
Raspberry Pi Compute Module 4 Boards
-
BCM2xxx
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서