더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,026 |
제품 정보
제품 개요
DFR0675-EN is a stereo Bluetooth amplifier board. This is a small size and cost-effective Bluetooth 5.0 digital amplifier module with a volume adjustment function. It can connect to two speakers and match a wide variety of high-power speakers (40W-200W). This board can be used as a small Bluetooth speaker when connected to Raspberry Pi or mobile phone, offering you excellent two-channel stereo sound effects. In addition, the board comes with power supply reverse connection protection, short circuit protection and so on. Bluetooth 5.0 remote control, up to 15 meters communication distance.
- Voltage range from 5V to 24V
- Transmission distance is 15m (visible)
- Two channels (stereo)
목차
Stereo Bluetooth amplifier board x1, Acrylic shell x1, Accessories packet x1.
기술 사양
-
Small Bluetooth Speaker
-
-
1 x Stereo Bluetooth Amplifier Board, 1 x Acrylic Shell, 1 x Accessories Packet
-
-
-
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서