제품 정보
제품 개요
The 4DPI-24-HAT is a 2.4-inch 320 x 240 Primary Display HAT for the Raspberry Pi, which plugs directly on top of a Raspberry Pi and displays the primary output which is normally sent to the HDMI or Composite output. It features an integrated Resistive Touch panel, enabling the 4DPi-24-HAT to function with the Raspberry Pi without the need for a mouse. Communication between the 4DPi-24-HAT and the Raspberry Pi is interfaced with a high speed 48MHz SPI connection, which utilises an on-board processor for direct command interpretation and SPI communication compression and features a customised DMA enabled kernel. It is designed to work with the Raspbian operating system running on the Raspberry Pi, as that is the official Raspberry Pi operating system. The 4DPi-24-HAT is powered directly off the Raspberry Pi's 40 way Header and the 2.4" touch screen allows effortless interaction with the Raspbian operating system.
- Universal 2.4" primary display for the Raspberry Pi
- Compatible with Raspberry Pi A+, B+ and Raspberry Pi 2
- 320 x 240 QVGA Resolution, RGB 65K true to life colours
- TFT screen with integrated 4-wire resistive touch panel
- Display full GUI output/primary output, just like a monitor connected to the Raspberry Pi
- Powered directly off the Raspberry Pi, no external power supply is required
- 25FPS Typical frame rate, higher if image is able to be compressed by Kernel
- On/Off or PWM controlled backlight, selectable by on board jumper
- On board identification EEPROM
애플리케이션
Embedded Design & Development
기술 사양
Xilinx
-
-
-
No SVHC (25-Jun-2020)
Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+ / A+
Displays
-
Pi Hat Display Module, Quick Start Guide
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서