제품 정보
MC-RP002-CLR의 대체 제품
1개 제품을 찾았습니다.
제품 개요
Clear Raspberry Pi case for Model B+, Raspberry Pi 2 Model B and Raspberry Pi 3 Model B. This case features an easy snap fit design with cut outs for all hardware features. This case can be mounted on to any surface using the two screw slots on the under side, the case is also vented underneath to prevent over heating. This case supports the Raspberry Pi camera by mounting inside the top with two screws and cut out for pin hole camera. The top of the case features three cutouts for feeding ribbon cables out of the case for the Raspberry Pi camera and touch screen display.
- Clear transparent case
- ABS material with a smooth finish
- Supports mounting for Raspberry Pi camera board
- Ventilation for heat dissapation
- Snap-fit design
- Raspberry Pi logo displayed on top
- Rubber feet
- Cut outs for connectors and ribbon cables
기술 사양
Raspberry Pi Model B+ & Raspberry Pi 2 Model B
63.1mm
94.25mm
Transparent
No SVHC (07-Jul-2017)
33.15mm
2 Piece Construction, Moulded in Lightly Textured ABS Plastic, Cable Access Slots, Vented Base
ABS
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서