더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩27,139 |
제품 정보
제품 개요
PiFace Control & Display is a plug and play device that allows to use and control Raspberry Pi without a keyboard, mouse and monitor. It saves space and power by removing the need for a monitor whilst still providing a simple, yet capable interactive user interface. PiFace Control & Display is supplied with easy to use software that enables the easy creation of custom bitmap icons. Getting started is quick and simple by using the single line install script that pulls in all the driver software that is needed to run predesigned examples. PiFace Control & Display features a 16 character by 2 line alpha numeric display, which is able to display status information, messages and menus. Flexible control of the Raspberry Pi is enhanced with an IR remote control or the onboard buttons.
- 16 character by 2 line alpha numeric display
- User definable custom characters
- LED display backlight
- IR receiver for infrared remote control
- 3 position navigation switch
- 5 tactile switches for control and menu navigation
- Python libraries provided to quickly and easily build menus
애플리케이션
Imaging, Video & Vision, Audio
경고
Warning: PiFace Control & Display is sensitive to electrostatic discharge (ESD), please observe ESD best practice when handling.
메모
Compatible with Raspberry Pi Model A/B
기술 사양
Broadcom
ARM
Displays
BCM2835
Add-on board with display
-
Compatible with Raspberry Pi Model B/A
ARM1176JZF-S
BCM2xxx
To Be Advised
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서