제품 정보
제품 개요
12.5" 4K IPS touch display is compatible with Raspberry Pi 4B&LattePanda Alpha/Delta, not compatible with LattePanda V1. This 12.5”4K IPS Touch Display is most suitable for Raspberry Pi 4B. It supports up to 10 touch-points, no breakpoints, bringing you an extremely smooth experience. The screen supports two major operating systems Windows and Linux and can be used for Raspberry Pi and other devices with HDMI output, such as LattePanda Alpha and LattePanda Delta.
- 3840*2160 (4K) resolution
- 100% colour gamut
- Built-in left and right loudspeaker
- Full lamination touch glass panel, ten-point capacitive touch technology
- Supports for device connection with HDMI output
- Product size is 286*186*5.5(10)mm/11.3*7.3*0.2 (0.39)”
목차
12.5" 4K touch display x1, Double head type-C cable x2m, Type-C to USB A cable x1, Mini HDMI to HDMI cable x1, Mini HDMI to Micro HDMI cable x1, Power adapter(UL certification) x1, Protective cover x1.
기술 사양
-
-
-
-
No SVHC (14-Jun-2023)
12.5" Touchscreen Display
Raspberry Pi 4B & LattePanda Alpha/Delta
-
Touch Display, Power Adapter, Protective Cover, Cables
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서