입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,149,937 |
제품 정보
제품 개요
P9404C is a 100MHz to 18GHz SP4T PIN switch. This absorptive solid state switch, based on PIN diode technology, provides superior performance in terms of isolation, insertion loss and return loss across a broad operating frequency range. The P9404C is particularly suitable for high-speed RF and microwave switching applications in instrumentation, communication, radar, switch matrices as well as many other test systems. It has a SP4T PIN diode switch IC and discrete shunt pin diodes on the RF path. The P9404A/C SP4T switches have five switching states, switching between the common port to any one of the 4 output ports or, all ports to the OFF state (terminated at 50 Ohm).
- Dramatically increase throughput with ultra fast switching speed of less than 450ns
- Reduce test system set up costs with the long switching life
- Minimize cross-talk with exceptionally high port-to-port isolation of greater than 80dB
- SMA female connector
기술 사양
Solid State PIN Diode Switch, SP4T
4.5dB
SMA Female
No SVHC (04-Feb-2026)
18GHz
80dB
P940xC Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서