여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,633,197 |
제품 정보
제품 개요
U1810B is a DC to 18GHz, USB-powered SPDT coaxial switch. It supports the standard plug-and-play functionality of typical USB devices. The unique combination of excellent RF performance with the convenience of USB connectivity presents an invaluable alternative for users to increase the efficiency of their test systems. No additional power supply is required and the Type-N common input connector provides a rugged and robust connection with the instrument ports. A push-button on the switch casing allows for direct toggling of the two output ports without the need for any software interface. In addition, the bundled soft front panel provides an alternative virtual interface to control the U1810B. Users also have the option to control the switch through commonly used software programming platforms such as C#, C++, LabVIEW, VEE, etc.
- USB plug-play eliminates need for additional power adapters or driver, simplifies complex test setup
- Excellent insertion loss repeatability of 0.03dB to 1 million cycles and 0.1dB to 2 million cycles
- 2 million cycles operating life, reduces cost-of-test and ensures reliability of the test system
- Excellent isolation (greater than 70dB at 18GHz), minimizes cross-talk between channels
- Instant switch toggling via the push-button on the casing facilitates quick test setup validation
- 25ms switching time
- Operating temperature range from -25°C to +75°C
기술 사양
Coaxial Switch, SPDT
0.9dB
N Male, SMA Female
No SVHC (04-Feb-2026)
18GHz
69.623dB
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서