제품 개요
DBP.868.U.A.30 is a dielectric band-pass filter. It is used for emerging license-free bands used for IoT and for GPS L1/L2 and L1/L5 applications. This dielectric filter is designed to be used in wireless transmitters or receivers. This filter is designed to protect the LNA from noisy out-of-band emissions originating from nearby transmitters that can overdrive or even damage your LNA. Overdriving the LNA results in non-linear distortion, which negatively impacts the sensitivity of your receiver. By selecting the proper Taoglas filter, users can eliminate unnecessary out-of-band noise while maintaining minimal in-band insertion loss. The filter is manufactured as a single ceramic block [monoblock] which provides high reliability, low insertion loss and high attenuation in a simple compact SMD package.
- Centre frequency is 868MHz
- Supports European ISM radio applications
- Low insertion loss, low pass-band ripple, high ultimate attenuation
- 4MHz (3dB) bandwidth
- 3dB max insertion loss, 0.5dB max passband ripple
- Return loss is < -10dB
- In/out impedance is 50 ohm
- Dimension is 9 x 7.3 x 3.7mm (L x W x H)
- Ceramic material, Ag plated finish
- Operating temperature range from -40°C to 85°C
기술 사양
Band Pass
SMD
868MHz
-40°C
-
6Pins
6 Pin
GPS L1/L2 and L1/L5
85°C
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서