더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩685 | ₩685 |
| 총계 가격 | ₩685 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩685 |
| 10+ | ₩525 |
| 100+ | ₩422 |
| 500+ | ₩341 |
| 1000+ | ₩327 |
| 2500+ | ₩308 |
제품 정보
제품 개요
SL2S5002FTB,115 is an ICODE SLIX-L IC in a 3 pin XSON package. It is a dedicated chip for smart label applications with the need for a leaner custom-specific command set, smaller memory and/or a product which takes care of the increasing demand for perfect customer privacy. This IC is another member of our ICODE SLIX product family that is fully compliant with the ISO standards ISO/IEC 15693 and ISO/IEC 18000-3. The ICODE system offers the possibility of operating labels simultaneously in the field of the reader antenna (anticollision). It is designed for long range applications such as factory automation, industrial and laundry, asset management and libraries and rental.
- Contactless transmission of data and supply energy (no battery needed)
- Operating distance up to 1.5m (depending on antenna geometry), operating frequency: 13.56MHz (ISM)
- Fast data transfer up to 53kbit/s
- High data integrity: 16-bit CRC, framing
- True anticollision, electronic article surveillance, application family identifier supported
- Data storage format identifier, additional fast anticollision read
- Write distance equal to read distance
- 512bits, organized in 16 blocks of 4bytes each, 4 blocks are summed up to 1 page
- 50 years data retention, write endurance of 100000 cycles
기술 사양
13.553MHz
Read, Write
512bit
125mW
XSON
-
-40°C
ICODE SLIX Series
MSL 1 - Unlimited
13.567MHz
1.5V
1.7V
XSON
3Pins
ISO/IEC 15693-2/3, 18000-3
30mA
85°C
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서