더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩192,102 | ₩192,102 |
| 총계 가격 | ₩192,102 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩192,102 |
| 10+ | ₩169,169 |
| 25+ | ₩161,240 |
| 100+ | ₩150,388 |
제품 정보
제품 개요
HMC8414ACPZN is a low-noise wideband amplifier with a bypass switch that operates from 0.1GHz to 10GHz. The integrated bypass switch enables high dynamic range systems with large receive path signal variation. In the bypass path, typical insertion loss and input third-order intercept (IIP3) are 1.5dB and 49.4dBm, respectively. It features inputs and outputs that are internally matched to 50 ohm over the full operating range of the device. The single positive supply voltage can range from 3V to 6V. The bias current is set by a resistor connected between the RBIAS pin and VDD pins (RFOUT/VDD1 and VDD2) and can be varied around its nominal value of 90mA. It is fabricated on a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT) process. It is used in applications such as test and measurement equipment, and wideband high dynamic range receivers.
- Integrated amplifier bypass switch, self biased with adjustable bias current
- Frequency range from 0.1 to 4GHz
- Gain is 16.5dB typical at (TA = 25°C, VCTRL = 5V)
- Gain variation over temperature is 0.005dB/°C typical at (TA = 25°C, VCTRL = 5V)
- Noise figure is 2dB typical at (TA = 25°C, VCTRL = 5V)
- Output power for 1dB compression is 20.5dBm typical at (TA = 25°C, VCTRL = 5V)
- Saturated output power is 22dBm typical at (TA = 25°C, VCTRL = 5V)
- Output third-order intercept is 36.5dBm typical at (TA = 25°C, VCTRL = 5V)
- Input return loss is 13dB typical at (TA = 25°C, VCTRL = 5V)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
100MHz
1Channels
100MHz
10GHz
16.5dB
3V
LFCSP-EP
-40°C
-
10GHz
16.5dB
3dB
LFCSP-EP
36.5dBm
6V
16Pins
85°C
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서