2dB RF Attenuators ICs :
4개 제품을 찾았습니다.Find a huge range of 2dB RF Attenuators ICs at element14 Korea. We stock a wide range of RF Attenuators ICs, such as 0.5dB, 0.25dB, 1dB & 2dB RF Attenuators ICs from the worlds top manufacturers including: Analog Devices
보기
구매자
엔지니어
제조업체
Frequency Max
RF Primary Function
Frequency Response RF Min
Frequency Min
Frequency Response RF Max
Attenuation Step Size
Insertion Loss
Control Step Size
No. of Bits
Third Order Intercept Point IIP3 Typ
Interfaces
Supply Voltage Min
Supply Voltage Max
RF Input Power
Input Power Max
RF IC Case Style
Control Bits
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩260,581 10+ ₩230,082 25+ ₩219,539 100+ ₩215,149 | 40GHz | ZigBee Transceiver | 9kHz | 9kHz | 40GHz | 2dB | 3.4dB | 2dB | 4bit | 50dBm | Parallel, SPI | -3.45V | 3.45V | 30dBm | 30dBm | LGA-EP | 4bit | 30dB | 30dB | LGA-EP | 16Pins | 105°C | -40°C | ||||||
Each | 1+ ₩249,219 10+ ₩219,985 25+ ₩209,881 100+ ₩205,684 | 40GHz | ZigBee Transceiver | 100MHz | 100MHz | 40GHz | 2dB | 3.5dB | 2dB | 4bit | 50dBm | Parallel, SPI | -3.45V | 3.45V | 30dBm | 30dBm | LGA-EP | 4bit | 30dB | 30dB | LGA-EP | 16Pins | 105°C | -40°C | ||||||
Each | 1+ ₩298,900 10+ ₩254,615 25+ ₩243,563 100+ ₩238,692 | 60GHz | ZigBee Transceiver | 10MHz | 10MHz | 60GHz | 2dB | 4.4dB | 2dB | 4bit | 45dBm | Parallel | 3.15V | 3.45V | 24dBm | 24dBm | LGA-EP | 4bit | 22dB | 22dB | LGA-EP | 16Pins | 105°C | -40°C | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩158,026 10+ ₩132,352 25+ ₩125,940 100+ ₩118,895 | 22GHz | ZigBee Transceiver | 100MHz | 100MHz | 22GHz | 2dB | 1.6dB | 2dB | 5bit | 47dBm | Parallel | 1.2V | 3.3V | 24dBm | 24dBm | LGA-EP | 5bit | 46dB | 46dB | LGA-EP | 20Pins | 105°C | -40°C | ||||||