Bluetooth 4.1 RF Receivers Transmitters & Transceivers :
2개 제품을 찾았습니다.Find a huge range of Bluetooth 4.1 RF Receivers Transmitters & Transceivers at element14 Korea. We stock a wide range of RF Receivers Transmitters & Transceivers, such as Bluetooth LE 5.2 & Bluetooth 4.1 RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Infineon
보기
구매자
엔지니어
제조업체
Bluetooth Version
Supply Voltage Min
Bluetooth Class
Supply Voltage Max
Receiver Sensitivity Rx
Operating Temperature Min
Operating Temperature Max
Supply Voltage Range
Operating Temperature Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩34,363 10+ ₩29,890 25+ ₩28,005 50+ ₩27,604 100+ ₩27,202 | Bluetooth 4.1 | 1.4V | Class 2, Class 3 | 3.6V | -94 dBm | -40°C | 85°C | 1.4 V to 3.6 V | -40 °C to 85 °C | ||||||
Each | 1+ ₩23,812 10+ ₩23,355 25+ ₩22,897 50+ ₩22,440 100+ ₩21,982 | Bluetooth 4.1 | 1.62V | - | 3.63V | -94 dBm | -40°C | 85°C | 1.62 V to 3.63 V | -40 °C to 85 °C | ||||||