제품 정보
제품 개요
MAX2771ETI+ is a multiband universal GNSS receiver. This is a next-generation global navigation satellite system (GNSS) receiver covering E5/L5, L2, E6, E1/L1 bands and GPS, GLONASS, galileo, QZSS, IRNSS, and beidou navigation satellite systems on a single chip. Designed on Analog Device's advanced, low-power SiGe BiCMOS process technology, this device offers the highest performance and integration at a low cost. Incorporated on the chip is the complete receiver chain, including a dual-input LNA and mixer, followed by filter, PGA, and multi-bit ADC, along with a fractional-N frequency synthesizer, and crystal oscillator. It is used in applications such as location-enabled mobile handsets, PNDs (personal navigation devices), telematics (asset tracking, inventory management), marine/avionics navigation, software GPS, laptops and netbooks, surveying equipment, digital still cameras and camcorders, vehicle tracking and fleet management.
- Programmable IF centre frequency, on-chip LNAs to support multiple bands
- Integrated crystal oscillator, supply voltage range from 2.7V to 3.3V
- Fractional-N synthesizer with integrated VCO supports wide range of reference frequencies
- Supply current is 26mA typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- RF frequency is 1575.42MHz typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- Noise figure is 1.4dB typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- Variable gain range is 59dB typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- Image rejection is 25dB typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- Operating temperature range from -40°C to +85°C
- 28-pin TQFN-EP package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Receiver
1.57542GHz
2.7V
-
TQFN-EP
-
Avionics/Marine Navigation Systems, Digital Still Cameras & Camcorder, PNDs, Telematics
-
-
No SVHC (21-Jan-2025)
-
-
3.3V
TQFN-EP
28Pins
1.57542GHz
-40°C
85°C
MSL 1 - Unlimited
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서