더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩10,841 | ₩10,841 |
| 총계 가격 | ₩10,841 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,841 |
| 10+ | ₩9,389 |
| 25+ | ₩8,884 |
| 100+ | ₩8,192 |
| 250+ | ₩7,776 |
| 500+ | ₩7,482 |
제품 정보
제품 개요
ADF7023BCPZ-RL is a low-power, high-performance, highly integrated 2FSK/GFSK/OOK/MSK/GMSK transceiver designed for operation in the 862MHz to 928MHz and 431MHz to 464MHz frequency bands, which cover the worldwide license-free ISM bands at 433MHz, 868MHz, and 915MHz. It is suitable for circuit applications that operate under the European ETSI EN300-220, the North American FCC (Part 15), the Chinese short-range wireless regulatory standards, or other similar regional standards. Data rates from 1kbps to 300kbps are supported. The transmit RF synthesizer contains a VCO and a low noise fractional-N PLL with an output channel frequency resolution of 400Hz. The VCO operates at 2× or 4×, the fundamental frequency to reduce spurious emissions. Applications include smart metering, IEEE 802.15.4g, wireless MBUS, home automation, process and building control, wireless sensor networks (WSNs), wireless healthcare.
- Patented fast settling automatic frequency control (AFC)
- Digital received signal strength indication (RSSI)
- Integrated PLL loop filter and Tx/Rx switch, fast automatic VCO calibration
- Automatic synthesizer bandwidth optimization, on-chip, low-power, custom 8bit processor
- Current saving low power mode with autonomous receiver wake up, carrier sense, and packet reception
- Efficient SPI control interface with block read/write access
- Integrated battery alarm and temperature sensor
- Integrated RC and 32.768KHz crystal oscillator, on-chip, 8bit ADC
- 2.2V to 3.6V power supply, single-ended and differential PAs
- Operating industrial temperature range from -40°C to +85°C, 32-lead LFCSP-WQ package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Transceiver
928MHz
2.2V
3.6V
12.8mA
LFCSP-EP
862MHz
-40°C
85°C
-
No SVHC (04-Feb-2026)
862MHz
FSK, OOK
300Kbps
32.1mA
LFCSP-EP
32Pins
928MHz
13.5dBm
100dBm
Wireless MBUS, Home Automation, Process & Building Control, Wireless Sensor Networks
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서