제품 정보
제품 개요
The CC2511F32RSP is a 2.4GHz Radio Transceiver with 8051 MCU and full-speed USB interface. The true system-on-chip (SoC) designed for low power wireless applications. The CC2511Fx combines the excellent performance of the state-of-the-art RF transceiver CC2500 with an industry-standard enhanced 8051 MCU, up to 32kB of in-system programmable flash memory and 4kB of RAM and many other powerful features. The small 6x6 mm package makes it very suited for applications with size limitations. The CC2511Fx is highly suited for systems where very low power consumption is required. This is ensured by several advanced low-power operating modes. The CC2511Fx adds a full-speed USB controller to the feature set of the CC2510Fx. Interfacing to a PC using the USB interface is quick and easy and the high data rate (12Mbps) of the USB interface avoids the bottlenecks of RS-232 or low-speed USB interfaces.
- High-performance RF transceiver based on the market-leading CC2500
- Excellent receiver selectivity and blocking performance
- High sensitivity
- Programmable data rate up to 500kBaud
- Programmable output power up to 1dBm for all supported frequencies
- Digital RSSI/LQI support
- 0.3µA in PM3 (the operating mode with the lowest power consumption)
- High performance and low power 8051 microcontroller core
- I²S Interface
- 7 to 12 bit ADC with up to eight inputs
- 128-bit AES security coprocessor
- Powerful DMA functionality
- Two USARTs
- 16-bit Timer with DSM mode
- Three 8-bit Timers
- Hardware debug support
- 19 GPIO pins
애플리케이션
Consumer Electronics, Wireless, Audio, RF Communications, Power Management
기술 사양
Transceiver
2.4835GHz
3V
3.6V
QFN
36Pins
2.4GHz
-40°C
85°C
-
MSL 3 - 168 hours
2.4GHz
2FSK, GFSK, MSK
500Kbps
17.1mA
16mA
QFN
2.4835GHz
1dBm
-103dBm
ISM/SRD Band Systems, Wireless Keyboard and Mouse, Wireless Voice-Quality Audio
No SVHC (14-Jun-2023)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Singapore
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서