더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩14,952 | ₩14,952 |
| 총계 가격 | ₩14,952 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,952 |
| 10+ | ₩14,777 |
제품 정보
제품 개요
2617011022000 is an Orthosie-I module that is a radio module/device for wireless communication between devices such as control systems, remote controls, sensors etc. The user has the complete freedom to develop his own application based on the Espressif SDKs (e.g. Bluetooth® LE, Wi-Fi, Matter). To fulfil the needs and specifications of such applications, tailored firmware can be developed, based on the Orthosie-I hardware. This includes the connection and communication to custom sensors, custom Bluetooth® LE profiles, timing configurations, security configurations as well as power consumption optimizations. Even with its small dimensions of 9.5 mm x 13 mm, Orthosie-I provides a strongly miniaturized integrated PCB antenna.
- Supply voltage (VDD) range from 3 to 3.6V
- Temperature range from -40 to 85°C
- Radio max output power is 13.4dBm typ at data rate: 1Mbps, power index: 80
- Internal pull-up/pull-down resistor is 45Kohm typical
기술 사양
2.402GHz
2.48GHz
-
1Mbps
82mA
Module
2.402GHz
-40°C
-
-
No SVHC (04-Feb-2026)
Transceiver
3V
3.6V
167mA
Module
17Pins
2.48GHz
-
85°C
Wireless Connectivity, Range Estimator, Bluetooth Listing Guide
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서