더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,090 |
| 10+ | ₩8,351 |
| 25+ | ₩7,951 |
| 50+ | ₩7,713 |
| 100+ | ₩7,472 |
| 250+ | ₩7,195 |
| 500+ | ₩6,886 |
제품 정보
제품 개요
SI4063-C2A-GM is a proprietary EZRadioPRO Sub-GHz wireless IC. This high-performance, low current transmitter supports a frequency range between 142 and 1050MHz and output power range between -20 and 20dBm. It includes optimal phase noise performance for narrow band applications, such as FCC Part90 and 169MHz wireless Mbus. The Si4063 offers exceptional output power of up to +20dBm with outstanding TX efficiency. The high output power allows extended ranges and highly robust communication links. The device can meet worldwide regulatory standards: FCC, ETSI, wireless MBus, and ARIB. All device is designed to be compliant with 802.15.4g and WMbus smart metering standards. Typical applications are smart metering, remote control, home security and alarm, telemetry, garage and gate openers, remote keyless entry, home automation, industrial control, sensor networks, health monitors, electronic shelf labels.
- Modulation (G)FSK, 4(G)FSK, (G)MSK, OOK
- PA support for +27 or +30dBm
- Ultra-low current power-down modes, 30nA shutdown, 40nA standby
- Data rate = 100bps to 1Mbps, fast wake times
- Power supply = 1.8 to 3.8V, highly configurable packet handler
- TX 129 byte FIFO, low BOM, low battery detector, temperature sensor
- IEEE 802.15.4g compliant
- QFN-20 package
- Operating temperature rating range from -40 to 85°C
기술 사양
Transmitter
1.05GHz
1.8V
1Mbps
QFN-EP
20Pins
1.05GHz
-40°C
85°C
-
142MHz
4GFSK, GFSK, GMSK, OOK
3.6V
68.5mA
QFN-EP
142MHz
20dBm
-
Home Automation, Industrial Control, Remote Control, Smart Metering
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서