더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩13,978 | ₩13,978 |
| 총계 가격 | ₩13,978 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩13,978 |
| 10+ | ₩10,835 |
| 25+ | ₩10,048 |
| 100+ | ₩9,182 |
| 250+ | ₩9,056 |
| 500+ | ₩8,875 |
제품 정보
제품 개요
HMC596LP4E is a low-cost 4x2 switch matrice. It is used in satellite / DBS, LNBs and multiswitches from 200 to 3000MHz. A positive voltage controlled 4bit decoder is integrated on the switch. The switches may be used in either 75 ohm or 50 ohm systems. The switch outputs (OP1 & OP2) can independently select any of the four inputs (HH, HL, VH, VL) or simultaneously select the same inputs. Note that the switch is bi-directional and input/output functionality may be interchanged. All data presented was measured in a 50 ohm (input/output) system. It is used in application such as DBS LNBs & multiswitches, cable modem / CATV, cellular systems etc.
- High isolation / low insertion loss
- Integrated CMOS compatible 4bit decoder
- Single positive supply: Vdd = +5V
- Insertion loss is 6.5dB typical
- Isolation is 50dB typical
- Input power for 1dB compression is 22dBm typical
- Switching speed is 6ns typical
- Operating temperature is -40°C to +85°C
- Package style is 24 lead QFN
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
200MHz
200MHz
QFN-EP
QFN-EP
24Pins
-40°C
6.5dB
27dBm
No SVHC (04-Feb-2026)
-
3GHz
3GHz
4.5V
5.5V
85°C
-
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서