더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩30,177 |
제품 정보
제품 개요
The BT800 provides exceptionally low power consumption with outstanding range. Supporting the latest Bluetooth v4.0 Specification with EDR (Enhanced Data Rate), the module enables OEMs to accelerate their development time for leveraging either Classic Bluetooth or Bluetooth Low Energy (BLE) into their operating system based devices. The module presents an HCI interface and has native support for Windows and Linux Bluetooth software stacks. The BT800 device is fully qualified by the Bluetooth SIG. This also allows designers to integrate their existing pre-approved Bluetooth Host and Profile subsystem stacks to gain a Bluetooth END product approval for their products.
- Bluetooth v4.0 - Dual Mode
- Compact Footprint
- Class 1 output - 8dBm
- USB, GPIO, I2S & PCM
- Industrial Temperature Range
- 64k EEPROM support for HID Proxy Mode
- Bluetooth SIG approvals
애플리케이션
Wireless, RF Communications, Medical, Industrial, Automotive
기술 사양
Bluetooth 4.0 + EDR
USB
1.7 V to 3.6 V
CE, FCC, IC
No SVHC (19-Jan-2021)
Class 1
-89 dBm
-30 °C to 85 °C
BT800 series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서