제품 정보
제품 개요
A single in line (SIL) hybrid module providing complete four channel Radio Receiver/Decoder systems. When used with the 110 or 120series pocket keyfobs a complete remote telemetry system is obtained with up to 150 metres range. The module consists of a front end super-heterodyne or super-regen RF receiver with an embedded microcontroller decoding a highly secure Keeloq protocol signal. The module has an easy-to-use 'LEARN' facility, and is capable of learning up to 50 unique keyfob encoders. The module requires a 5V power supply and provides a direct LED drive showing data reception and four digital data outputs. The outputs may be programmed for momentary or latching configuration. The modules have flash re-programmability feature to enable field re-programming of the controller.
- Miniature RF Receiver and Decoder SIL modules
- Advanced Keeloq Decoding
- Advanced laser trimmed ceramic module
- AM range up to 100m
- Easy to learn transmitter feature
- Outputs, momentary or latching & serial data
- Flash re-programmable
- 3dB bandwidth: ±400kHz
- Flash re-programmable
- HIR6 low power version (<lt/>1mA)
애플리케이션
Communications & Networking, Industrial, Wireless, Security, RF Communications
기술 사양
Receiver
433Hz
-
4 Channel
100m
No SVHC (27-Jun-2024)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서