Qspeed H Series Fast & Ultrafast Recovery Rectifier Diodes:
5개 제품을 찾았습니다.Qspeed H Series Fast & Ultrafast Recovery Rectifier Diodes
Qspeed diodes have the lowest QRR of any Silicon diode. Their recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. These features help designers improve the performance of their power conversion circuits. Qspeed diodes are ideal for continuous conduction mode (CCM) boost power factor correction circuits, and as output diodes for hard switching applications.
- Low QRR, Low IRRM, Low tRR increases circuit efficiency
- High dIF/dt capable (1000 A/µs)
- Enables extremely fast switching
- Soft recovery characteristic reduces EMI
- Eliminates need for snubber circuits
- Reduces EMI filter component size and count
- Now available in TO-263 (D2PAK) package
- Applications: Boost diode for PFC, Motor drive circuits, DC-AC inverters, Output rectifiers
보기
구매자
엔지니어
제조업체
Repetitive Peak Reverse Voltage
Average Forward Current
Diode Configuration
Forward Voltage Max
Reverse Recovery Time
Forward Surge Current
Operating Temperature Max
Diode Case Style
No. of Pins
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,126 10+ ₩1,935 100+ ₩1,792 | Min: 1 / Mult: 1 | 600V | 8A | Single | 3.15V | 11.1ns | 80A | 150°C | TO-220AC | 2 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,402 10+ ₩1,280 100+ ₩1,158 500+ ₩1,070 1000+ ₩1,060 | Min: 1 / Mult: 1 | 600V | 3A | Single | 3V | 9.8ns | 35A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,158 500+ ₩1,070 1000+ ₩1,060 | Min: 100 / Mult: 1 | 600V | 3A | Single | 3V | 9.8ns | 35A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,798 500+ ₩1,630 | Min: 100 / Mult: 1 | 600V | 8A | Single | 3.15V | 11.1ns | 80A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,480 10+ ₩2,170 100+ ₩1,798 500+ ₩1,630 | Min: 1 / Mult: 1 | 600V | 8A | Single | 3.15V | 11.1ns | 80A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||