250mA Dual MOSFETs:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩186 500+ ₩149 1000+ ₩140 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 250mA | 1.7ohm | 250mA | 250mA | 1.7ohm | Surface Mount | 1.7ohm | 10V | SOT-363 | 2.3V | 6Pins | 150mW | 150mW | 150mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩248 500+ ₩172 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 250mA | 1ohm | 250mA | 250mA | 1ohm | Surface Mount | 1ohm | 4.5V | SC-88 | 1.2V | 6Pins | 270mW | 270mW | 270mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 100+ ₩149 500+ ₩141 1500+ ₩139 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 250mA | 1ohm | 250mA | 250mA | 1ohm | Surface Mount | 1ohm | 4V | SOT-363 | 1.2V | 6Pins | 272mW | 272mW | 272mW | 150°C | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 100+ ₩175 500+ ₩159 1000+ ₩132 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 250mA | 1.7ohm | 250mA | 250mA | 1.7ohm | Surface Mount | 1.7ohm | 10V | SOT-363 | 2.3V | 6Pins | 150mW | 150mW | 150mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩440 500+ ₩335 1000+ ₩263 5000+ ₩228 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 250mA | 1.7ohm | 250mA | 250mA | 1.7ohm | Surface Mount | 1.7ohm | 10V | SOT-563 | 2.3V | 6Pins | 150mW | 150mW | 150mW | 150°C | - | - | |||||