9.5A Dual MOSFETs:
4개 제품을 찾았습니다.Find a huge range of 9.5A Dual MOSFETs at element14 Korea. We stock a wide range of Dual MOSFETs, such as 4.5A, 20A, 30A & 6A Dual MOSFETs from the worlds top manufacturers including: Diodes Inc.
보기
구매자
엔지니어
제조업체
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩587 500+ ₩491 1000+ ₩489 | Min: 100 / Mult: 1 | N and P Complement | Complementary N and P Channel | 12V | 12V | 12V | 9.5A | 0.0096ohm | 9.5A | 9.5A | 0.017ohm | Surface Mount | 0.035ohm | 4.5V | PowerDI5060 | 800mV | 8Pins | 2.3W | 2.3W | 2.3W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩570 500+ ₩440 1000+ ₩414 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 9.5A | 0.011ohm | 9.5A | 9.5A | 0.016ohm | Surface Mount | - | 4.5V | SOIC | 1V | 8Pins | 1.28W | 1.28W | 1.28W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩776 500+ ₩608 1000+ ₩507 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 9.5A | 0.011ohm | 9.5A | 9.5A | 0.016ohm | Surface Mount | - | 4.5V | SOIC | 1V | 8Pins | 1.28W | 1.28W | 1.28W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩630 500+ ₩553 1000+ ₩524 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 12V | 12V | 12V | 9.5A | 0.009ohm | 9.5A | 9.5A | 0.017ohm | Surface Mount | 0.02ohm | 4.5V | PowerDI5060 | 800mV | 8Pins | 2.3W | 2.3W | 2.3W | 150°C | - | - | |||||