0
0 개 품목₩0

Dual MOSFETs :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
3872308RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩509
500+₩365
1000+₩308
5000+₩243
P Channel
P Channel
20V
20V
20V
4A
0.036ohm
4A
4A
0.036ohm
Surface Mount
0.036ohm
10V
UDFN
1.2V
6Pins
1W
1W
1W
150°C
-
-
3872303RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩509
500+₩365
1500+₩308
N and P Channel
N and P Channel
20V
20V
20V
4A
0.025ohm
4A
4A
0.025ohm
Surface Mount
0.025ohm
4.5V
UDFN
1V
6Pins
1W
1W
1W
150°C
-
-
3828401RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩432
500+₩343
1000+₩166
5000+₩134
N Channel
N Channel
100V
100V
100V
270mA
3.4ohm
270mA
270mA
6ohm
Surface Mount
-
10V
U-DFN2020
2V
6Pins
1W
1W
1W
150°C
-
-
3944071RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩607
500+₩464
1000+₩366
5000+₩319
N Channel
N Channel
20V
20V
20V
5.2A
0.018ohm
5.2A
5.2A
0.023ohm
Surface Mount
-
4.5V
TSSOP
950mV
8Pins
1W
1W
1W
150°C
-
-
3944067RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩580
500+₩385
1000+₩236
5000+₩232
Complementary N and P Channel
Complementary N and P Channel
30V
30V
30V
3.4A
0.035ohm
3.4A
3.4A
0.035ohm
Surface Mount
0.035ohm
10V
TSOT-26
1.2V
6Pins
1W
1W
1W
150°C
-
-
3872306RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩354
500+₩300
1000+₩228
5000+₩190
N Channel
N Channel
30V
30V
30V
4A
0.03ohm
4A
4A
0.03ohm
Surface Mount
0.03ohm
4.5V
SOT-1118
1V
6Pins
1W
1W
1W
150°C
-
-
3944029RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩351
500+₩264
1000+₩200
5000+₩196
Complementary N and P Channel
Complementary N and P Channel
20V
20V
20V
1.03A
0.3ohm
1.03A
1.03A
0.48ohm
Surface Mount
0.97ohm
5V
SOT-563
900mV
6Pins
1W
1W
1W
150°C
-
-
3944063RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩382
500+₩285
1000+₩238
5000+₩191
Complementary N and P Channel
Complementary N and P Channel
60V
60V
60V
500mA
1.3ohm
500mA
500mA
0.02ohm
Surface Mount
4ohm
10V
SOT-563
2.5V
6Pins
1W
1W
1W
150°C
AEC-Q101
AEC-Q101
8개 품목 1-8개
1 페이지 중

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account