0
0 개 품목₩0

Dual MOSFETs :

2개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
3944011RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩354
500+₩302
1000+₩250
5000+₩227
N Channel
N Channel
50V
50V
50V
200mA
1.4ohm
200mA
200mA
3.5ohm
Surface Mount
10V
SOT-363
1.2V
6Pins
200mW
200mW
200mW
150°C
AEC-Q101
AEC-Q101
3944012RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩418
500+₩342
1000+₩225
5000+₩221
N Channel
N Channel
50V
50V
50V
200mA
1.4ohm
200mA
200mA
3.5ohm
Surface Mount
10V
SOT-363
1.2V
6Pins
200mW
200mW
200mW
150°C
AEC-Q101
AEC-Q101
2개 품목 1-2개
1 페이지 중

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account