더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩16,598 |
| 5+ | ₩12,841 |
| 10+ | ₩9,084 |
| 50+ | ₩8,774 |
| 100+ | ₩8,464 |
| 250+ | ₩8,295 |
제품 정보
제품 개요
The SPW35N60CFD is a 600V CoolMOS™ N-channel Power MOSFET features ultra-low gate current. The CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS™ CFD combines the experience of the leading SJ MOSFET supplier with high class innovation. It has outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness. It is suitable for server, telecom, PC power, solar, phase-shift ZVS, DC-to-AC power and adapter applications.
- New revolutionary high voltage technology
- Extreme dV/dt rated
- Qualified according to JEDEC for target applications
- Intrinsic fast-recovery body diode
- Periodic avalanche rated
- Extreme low reverse recovery charge
- High peak current capability
- Improved efficiency
- More efficient, more compact, lighter and cooler
애플리케이션
Industrial, Power Management, Consumer Electronics, Communications & Networking, Alternative Energy
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
N Channel
34.1A
TO-247
10V
313W
150°C
-
No SVHC (25-Jun-2025)
600V
0.118ohm
Through Hole
4V
3Pins
-
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서