여기에 관심 품목 등록
수량 | 가격 |
---|---|
1+ | ₩33,884 |
5+ | ₩30,251 |
10+ | ₩26,494 |
50+ | ₩26,071 |
100+ | ₩24,934 |
250+ | ₩23,729 |
제품 정보
제품 개요
IM06B50GC1XKMA1 is a CIPOS™ Mini 600V, 50A three-phase intelligent power module with open emitter in DIP 36x21 package. It provides fully featured compact inverter solution with excellent thermal performance and power loss for motor drive applications including industrial motor drives, pumps, fan drives and HVAC, residential air conditioning: Smart (IoT) and efficient cooling applications. The CIPOS™ Mini IPM, IM06B50GC1 offers the chance for integrating various power and control components to increase reliability and optimize PCB size and system cost. It is designed to control 3-phase motors in variable speed drives. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also less EMI and overload protection. To deliver excellent electrical performance, Infineon’s leading-edge TRENCHSTOP™ IGBTs and anti-parallel diodes are combined with an optimized SOI gate driver.
- Based on 650V TRENCHSTOP™ IGBT7 and 600V 3 phase inverter
- 600V rugged SOI gate driver technology with stability against transient and negative voltage
- Power rating up to 8000W at 5kHz
- Over current shutdown, under-voltage lockout
- Built-in NTC thermistor for temperature monitor, cross-conduction prevention
- H3TRB passed and UL-certified
- High integrations for easy design
- Excellent power loss, excellent thermal performance, compact footprint
- Allowable negative VS potential up to -11V for signal transmission at VBS = 15V
- All of 6 switches turn off during protection
기술 사양
IGBT
35A
DIP
CIPOS Mini Series
600V
2kV
CIPOS
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서