더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩31,924 |
| 5+ | ₩31,286 |
| 10+ | ₩30,648 |
| 50+ | ₩30,009 |
| 100+ | ₩29,371 |
| 250+ | ₩28,732 |
제품 정보
제품 개요
Advanced Motion SPM® 45 module in SPMAA-C26 package provides a fully-featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's robust short-circuit-rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. Typical applications include motion control, home appliance / industrial motor.
- UL certified no. E209204 (UL1557)
- 600V, 20A 3-phase IGBT inverter with integral gate drivers and protection
- Low thermal resistance using ceramic substrate
- Low-loss, short-circuit rated IGBTs
- Built-in bootstrap diodes and dedicated vs pins simplify PCB layout
- Built-in NTC thermistor for temperature monitoring
- Separate open-emitter pins from low-side IGBTs for three-phase current sensing
- Single grounded power supply
- Optimized for 5KHz switching frequency
- Isolation rating of 2000Vrms / minimum
기술 사양
IGBT
20A
SPMAA-C26
Motion SPM 45 Series
600V
2kV
SPM45
Lead (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서