입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩39,570 |
| 5+ | ₩34,223 |
| 10+ | ₩28,876 |
| 50+ | ₩28,559 |
| 100+ | ₩28,242 |
| 250+ | ₩27,678 |
제품 정보
제품 개요
The FSBB15CH120D is an advanced Motion SPM® 3 series module. This provides a fully featured, high performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses while also providing multiple on-module protection features including undervoltage lockouts, overcurrent shutdown, thermal monitoring of drive IC and fault reporting. The built-in, high speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to the high voltage, high current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. It is typically used in motion control, industrial control (AC 400V class).
- UL no. E209204 (UL1557) certified
- 1200V, 15A 3-phase IGBT inverter with integral gate drivers and protection
- Low loss, short-circuit rated IGBTs
- Very low thermal resistance using Al2O3 DBC substrate
- Dedicated Vs pins simplify PCB layout
- Separate open-emitter pins from low-side IGBTs for three-phase current sensing
- Single grounded power supply
- LVIC temperature sensing built-in for temperature monitoring
- Isolation rating of 2500Vrms / 1min
- SPMMF-027 package
기술 사양
IGBT
15A
SPMMF-027
Motion SPM 3 Series
1.2kV
2500Vrms
SPM3
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서