더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,374 |
| 10+ | ₩1,094 |
| 100+ | ₩870 |
| 500+ | ₩750 |
| 1000+ | ₩650 |
| 5000+ | ₩646 |
제품 정보
제품 개요
Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
800V
TO-220AB
100A
3Pins
1.55V
Snubberless BTB10
No SVHC (25-Jun-2025)
10A
1.3V
50mA
125°C
Through Hole
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서