더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 5 | ₩517 | ₩2,585 |
| 총계 가격 | ₩2,585 | ||
| 수량 | 가격 |
|---|---|
| 5+ | ₩517 |
| 50+ | ₩468 |
| 100+ | ₩419 |
| 500+ | ₩384 |
| 1500+ | ₩377 |
제품 정보
제품 개요
The BFP 840FESD H6327 is a high performance Hetero-junction Bipolar Transistor specifically designed for 5 to 6GHz Wi-Fi applications. The device is based on Infineon‘s reliable high volume silicon germanium carbon technology. It provides inherently good input and output power match as well as inherently good noise match at 5 to 6GHz. The simultaneous noise and power match without loss external matching components at the input leads to a low external parts count, to a very good noise figure and to a very high transducer gain in the Wi-Fi application. Integrated protection elements at in and output make the device robust against ESD and excessive RF input power. The device offers its high performance at low current and voltage and is especially well-suited for portable battery powered applications in which energy efficiency is a key requirement.
- Robust ultra low-noise amplifier
- Unique combination of high end RF performance and robustness
- Low power consumption
- Halogen-free
애플리케이션
Industrial, Power Management, Wireless
기술 사양
NPN
85GHz
35mA
4Pins
Surface Mount
-
MSL 1 - Unlimited
2.25V
75mW
TSFP
150hFE
150°C
-
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서