더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩4,266 | ₩4,266 |
| 총계 가격 | ₩4,266 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,266 |
| 10+ | ₩3,179 |
| 25+ | ₩2,903 |
| 50+ | ₩2,888 |
| 100+ | ₩2,873 |
| 250+ | ₩2,857 |
| 500+ | ₩2,842 |
| 1000+ | ₩2,826 |
제품 정보
제품 개요
TS472IQT is a very low noise microphone preamplifier with 2V bias output and active low standby mode. This differential-input microphone preamplifier optimized for high-performance PDA and notebook audio systems. This device features an adjustable gain from 0 to 40dB with excellent power-supply and common mode rejection ratios. In addition, the TS472 has a very low noise microphone bias generator of 2V. It also includes a complete shutdown function, with active low standby mode. Applications include video and photo cameras with sound input, sound acquisition and voice recognition, video conference systems, notebook computers and PDAs.
- Low noise of 10nV/√Hz typical equivalent input noise at F = 1KHz
- Fully-differential input/output, 2.2 to 5.5V single supply operation
- Low power consumption at 20dB: 1.8mA
- Fast start up time at 0dB: 5ms typ, low distortion of 0.1% typ
- 40KHz bandwidth regardless of the gain
- Active low standby mode function (1μA max)
- Low noise 2.0V microphone bias output
- ESD protection (2KV)
- Typical differential gain (GS connected to 4.7Kohm or bias) is 20dB
- QFN 24 package, -40°C to +85°C temperature range
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
-
1Channels
QFN
10kohm
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
AB
1 Channel
AB
2.2V to 5.5V
24Pins
1 x Mono
-40°C
-
-
QFN
-
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서