더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,039 |
| 10+ | ₩4,560 |
| 75+ | ₩3,851 |
| 150+ | ₩3,774 |
| 300+ | ₩3,697 |
| 525+ | ₩3,620 |
제품 정보
제품 개요
The MAX9723DETE+ is a stereo direct drive headphone amplifier in 16 pin TQFN package. This headphone amplifier with bassmax, volume control and I2C is ideal for portable audio applications where space is at premium and performance is essential. It includes features that reduce external component count, system cost, board space and improves audio reproduction. The headphone amplifier uses direct drive architecture that produces a ground-referenced output from a single supply, eliminating the need for large DC blocking capacitors. The headphone amplifiers deliver 62mW into a 16ohm load, has low 0.006% THD+N and high 90dB PSRR. It features industry-leading click and pop suppression. The bassmax boosts the bass response of amplifier, improving audio reproduction when using inexpensive headphones. The bassmax and volume control are enabled through the I2C/SMBus -compatible interface. Shutdown is controlled through either hardware or software interfaces.
- Supply voltage range is 1.8V to 3.6V
- Operating temperature range from -40°C to 85°C, high 90dB PSRR at 1KHz
- 62mW, direct drive headphone amplifier eliminates bulky DC-blocking capacitors
- Integrated 32-level volume control
- ±8KV HBM ESD-protected headphone outputs
- Short-circuit and thermal overload protection
- Low-power shutdown supply current is 5μA
- Software-enabled bass boost (bassmax)
- I2C/SMBus compatible interface
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
60mW x 2 @ 16Ohm
2Channels
TQFN
16ohm
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
AB
2 Channel
AB
1.8V to 3.6V
16Pins
2 x Stereo
-40°C
-
MSL 1 - Unlimited
TQFN
-
60mW
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서