더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,507 |
| 10+ | ₩3,370 |
| 25+ | ₩3,143 |
| 50+ | ₩2,916 |
| 100+ | ₩2,776 |
| 250+ | ₩2,627 |
| 500+ | ₩2,538 |
| 1000+ | ₩2,465 |
제품 정보
LM139D의 대체 제품
2개 제품을 찾았습니다.
제품 개요
The LM139D is a four-independent Voltage Comparator, designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
- 0.8mA Typical low supply-current drain independent of supply voltage
- 25nA (typical) Low input bias current
- 3nA Typical low input offset current
- 2mV Typical low input offset voltage
- Common-mode input voltage range includes ground
- ±36V Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Green product and no Sb/Br
애플리케이션
Industrial, Automotive, Power Management, Test & Measurement
경고
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
기술 사양
General Purpose
1.3µs
SOIC
CMOS, MOS, TTL
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
SOIC
4 Comparators
4Channels
2V to 36V
14Pins
Single Supply
-55°C
LM139
MSL 1 - Unlimited
-
CMOS, MOS, TTL
1.3µs
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서