더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩4,914 | ₩4,914 |
| 총계 가격 | ₩4,914 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,914 |
| 10+ | ₩3,682 |
| 25+ | ₩3,374 |
| 100+ | ₩3,035 |
| 250+ | ₩2,874 |
| 500+ | ₩2,829 |
제품 정보
제품 개요
MAX9119EXK+T is a nanopower comparator. The unique design of the output stage limits supply-current surges while switching, virtually eliminating the supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions. It has a push-pull output stage that sinks and sources current. Large internal-output drivers allow rail-to-rail output swing with loads up to 5mA. Applications include 2-cell battery monitoring/management, ultra-low-power systems, mobile communications, notebooks and PDAs, threshold detectors/discriminators, sensing at ground or supply line, telemetry and remote systems, medical instruments.
- Guaranteed to operate down to +1.6V
- Input voltage range extends 200mV beyond-the-rails
- Crowbar-current-free switching, internal hysteresis for clean switching
- No phase reversal for overdriven inputs
- Supply voltage range from 1.6 to 5.5V at TA=+25°C, inferred from the PSRR test
- Supply current is 0.60µA at TA=+25°C, VCC=1.6V
- Input bias current is 0.15nA at TA=+25°C
- Power-supply rejection ratio is 0.1mV/V at VCC=1.6V to 5.5V, TA=+25°C
- 5 SC70-5 package
- Operating temperature range from -40°C to +85°C
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
기술 사양
Nanopower
14µs
SC-70
Push Pull
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
SC-70
1 Comparator
1Channels
1.6V to 5.5V
5Pins
Single Supply
-40°C
-
-
-
Push Pull
-
MAX9119EXK+T의 대체 제품
2개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서