더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩2,709 | ₩2,709 |
| 총계 가격 | ₩2,709 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,709 |
| 10+ | ₩1,704 |
| 50+ | ₩1,647 |
| 100+ | ₩1,589 |
| 250+ | ₩1,495 |
| 500+ | ₩1,436 |
| 1000+ | ₩1,377 |
| 2500+ | ₩1,192 |
제품 정보
제품 개요
NCS21671DM200R2G is a NCS21671 series of voltage output current sense amplifier. The low offset of the zero−drift architecture enables current sensing with voltage drops across sense resistors as low as 10mV full-scale. An optional enable function is available to reduce current drain through the input pins and power supply pins to negligible levels when disabled or if Vs is less than 1.5V. Two optional pins are included to simplify input filtering. This device can operate from a single +1.8V to +5.5V power supply, drawing a maximum of 80A of supply current. Typical applications are power bus monitoring, battery current monitor, and lighting ballast.
- Wide common mode input range from -0.1V to 40V
- Supply voltage range from 1.8V to 5.5V
- Low offset voltage is 25V maximum
- Rail-to-rail output capability
- Low current consumption is 80A maximum
- Enable pin to turn off input and power supply currents
- Micro10 package
- Operating temperature rating range from -40 to +125°C
- Common mode rejection ratio is 134dB (VIN+ = -0.1V to 40V, VSENSE = 0mV, TA = -40 to 125°C, G = 200)
- Input offset voltage drift vs temperature is ±0.5V/°C maximum (VSENSE = 0mV)
기술 사양
High Side, Low Side
Micro
-40°C
1.8V
134dB
Surface Mount
-
2µV
29µA
20kHz
20kHz
10Pins
125°C
5.5V
200 V/V
-
No SVHC (04-Feb-2026)
1 Amplifier
Micro
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서