더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,469 |
| 10+ | ₩5,316 |
| 25+ | ₩5,162 |
| 50+ | ₩5,008 |
| 100+ | ₩4,855 |
| 250+ | ₩4,701 |
| 500+ | ₩4,547 |
제품 정보
제품 개요
The INA156EA/250 is a CMOS Instrumentation Amplifier with rail-to-rail output swing optimized for low voltage, single-supply operation. Wide bandwidth (550kHz in G=10) and high slew rate (6.5V/ms) make the INA156 suitable for driving sampling A/D converters as well as general purpose applications. Fast settling time allows use with higher speed sensors, transducers and rapid scanning data acquisition systems. The INA156 is fully specified over the supply range of +2.7 to +5.5V.
- ±5μV/°C Low offset drift
- 1pA Low input bias current
- ±0.03% Maximum non-linearity
- Green product and no Sb/Br
애플리케이션
Sensing & Instrumentation, Industrial, Medical, Signal Processing, Audio, Communications & Networking, Test & Measurement, Automotive
기술 사양
1Channels
6.5V/µs
2.7V to 5.5V
8Pins
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
1 Amplifier
550kHz
Differential
8mV
550kHz
MSOP
87dB
-55°C
-
MSL 2 - 1 year
-
6.5V/µs
MSOP
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서