더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,852 |
| 10+ | ₩6,794 |
| 25+ | ₩6,269 |
| 50+ | ₩5,986 |
| 100+ | ₩5,703 |
| 250+ | ₩5,427 |
| 500+ | ₩5,220 |
제품 정보
제품 개요
The INA2321EA/250 is a Micropower single-supply CMOS Instrumentation Amplifier with rail-to-rail output. It offers wide-range, single-supply, as well as bipolar-supply operation. The INA2321 family provides low-noise amplification of differential signals with micropower current consumption of 40µA. When shutdown, the INA2321 has a quiescent current of less than 1µA. Returning to normal operations within nanoseconds, the shutdown feature makes the INA2321 optimal for low-power battery or multiplexing applications. Configured internally for 5V/V gain, the INA2321 offers exceptional flexibility with user-programmable external gain resistors. The INA2321 reduces common-mode error over frequency and with CMRR remaining high up to 3kHz, line noise and line harmonics are rejected. The low-power design does not compromise on bandwidth or slew rate, making the INA2321 ideal for driving sample analog-to-digital (A/D) converters as well as general-purpose applications.
- Gain set with external resistors
- 40μA/channel Low quiescent current
- <lt/>1μA Shut down
- 10pA Low bias current
- -0.02V (V+) Rail-to-rail output swing
- Green product and no Sb/Br
애플리케이션
Sensing & Instrumentation, Industrial, Medical, Signal Processing, Communications & Networking, Test & Measurement, Automotive
기술 사양
2Channels
0.4V/µs
2.7V to 5.5V
14Pins
0
-55°C
-
MSL 1 - Unlimited
-
0.4V/µs
TSSOP
200µV
500kHz
TSSOP
94dB
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
2 Amplifier
500kHz
Rail to Rail
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서