더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩26,319 |
| 10+ | ₩20,950 |
| 50+ | ₩18,802 |
| 100+ | ₩18,137 |
| 250+ | ₩17,434 |
| 500+ | ₩17,011 |
제품 정보
제품 개요
AD627 is an integrated, micropower instrumentation amplifier that delivers rail-to-rail output swing on single and dual (+2.2 V to ±18 V) supplies. This provides excellent AC and DC specifications while operating at only 85μA maximum. It offers superior flexibility by allowing the user to set the gain of the device with a single external resistor while conforming to the industry-standard pinout configuration. A wide supply voltage range and micropower current consumption make the AD627 a perfect fit for a wide range of applications. Single-supply operation, low power consumption, and rail-to-rail output swing make the AD627 ideal for battery-powered applications. Applications include 4mA to 20mA loop-powered applications, low power medical instrumentation—ECG, EEG, transducer interfacing, thermocouple amplifiers, industrial process controls, low power data acquisition, portable battery-powered instruments.
- Micropower, 85μA maximum supply current
- Easy to use, gain set with one external resistor
- Gain range from 5 to 1000V/V (typical at 25°C, single supply, VS = 3V and 5V)
- Higher performance than discrete designs, rail-to-rail output swing
- High accuracy dc performance
- 0.01% typical gain error (VOUT = (−VS) + 0.1 to (+VS) − 0.15, G = +5, 25°C)
- 125μV maximum input offset voltage
- 10nA maximum input bias current (typical at 25°C single supply, VS = 3V and 5V)
- 38nV/√Hz typical input, voltage noise (typical at 25°C single supply, VS = 3V and 5V)
- 8-lead plastic dual in-line package (PDIP), operating temperature range from -40°C to +85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
1Channels
0.05V/µs
± 1.1V to ± 18V
8Pins
Micropower
-40°C
AD627 Series
No SVHC (04-Feb-2026)
1 Amplifier
80kHz
Rail to Rail
125µV
80kHz
DIP
96dB
Through Hole
85°C
-
-
0.05V/µs
DIP
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서