더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩7,862 |
10+ | ₩7,853 |
25+ | ₩7,843 |
50+ | ₩7,833 |
100+ | ₩7,824 |
250+ | ₩7,814 |
500+ | ₩7,804 |
제품 정보
제품 개요
The AMC1200BDWV is a precision isolation Amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide galvanic isolation of up to 4250VPEAK according to UL1577 and VDE V 0884-10. Used in conjunction with isolated power supplies, this device prevent noise currents on a high common mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of the amplifier is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device supports accurate current control resulting in system-level power saving and especially in motor-control applications, lower torque ripple. The common mode voltage of the output signal is automatically adjusted to either the 3V or 5V low-side supply.
- ±250mV Input voltage range optimized for shunt resistors
- 0.075% Maximum at 5V Very low nonlinearity
- 1.5mV Maximum low offset error
- 3.1mVRMS Typical low noise
- 10kV/µs Minimum transient immunity
- Green product and no Sb/Br
애플리케이션
Motor Drive & Control, Power Management
기술 사양
1Amplifiers
2.7V to 5.5V
8Pins
0.015%
Surface Mount
125°C
-
200µV
100kHz
4.25kV
SOIC
100kHz
Galvanic
-40°C
-
No SVHC (27-Jun-2018)
SOIC
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서