제품 정보
제품 개요
The MAX3761EEP+ is a low power, 622Mbps limiting amplifier with chatter free power detect for LANs in 20 pin QSOP package. This limiting amplifier with 4mV sensitivity and PECL data outputs are optimized for operation in low cost, 622Mbps, LAN/ATM LAN fibre optics applications. An integrated power detector senses input signal’s amplitude. A received signal strength indicator (RSSI) gives an analogue indication of power level while the complementary loss of signal (LOS) outputs indicate if input power level exceeds programmed threshold level. The LOS threshold can be adjusted to detect signal amplitudes between 3mVp-p and 100mVp-p, providing a 15dB LOS adjustment in fibre optic receivers. The LOS outputs have 3.5dB of hysteresis which prevents chatter when input signal levels are small. DISABLE and LOS can be used to implement a squelch function which turns off data outputs when input signal is below programmed threshold. It is used in 155Mbps LAN/ATM LAN receivers.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Chatter free power detector with programmable loss of signal outputs
- Input sensitivity of 4mV
- PECL data outputs
- Output edge speed of 250ps
- Low 15ps pulse width distortion
- TTL loss of signal interface logic
애플리케이션
Signal Processing
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
-
5.5V
20Pins
-40°C
-
No SVHC (15-Jan-2018)
-
4.5V
QSOP
Surface Mount
85°C
MSL 1 - Unlimited
QSOP
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서