Operational Amplifiers - Op Amps:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of Channels
Supply Voltage
Gain Bandwidth Product
Gain Bandwidth
Slew Rate Typ
Input Voltage Min
Supply Voltage Range
Input Voltage Max
IC Case / Package
No. of Pins
Output Current Min
Amplifier Type
Output Current - Max
Input Offset Voltage
Input Resistance
Input Bias Current
IC Mounting
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3118203 RoHS | Each | 1+ ₩1,923 10+ ₩1,193 50+ ₩1,093 100+ ₩1,089 250+ ₩1,085 가격 더 알아보기 | Min: 1 / Mult: 1 | 2Channels | 36V | 2MHz | 2MHz | 50V/µs | -5V | 9.5V to 32V, ± 4.75V to ± 16V | 5V | SOIC | 16Pins | 350µA | Transconductance | 650µA | 300µV | 26kohm | 400nA | Surface Mount | 0°C | 70°C | ||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,652 250+ ₩4,178 500+ ₩4,095 1000+ ₩4,011 | Min: 100 / Mult: 1 | 1Channels | 16V | - | - | 4V/µs | 2.5V | 2.5V to 16V | 16V | TSOT-23 | 8Pins | 30mA | Transconductance | 55mA | 3mV | 200000kohm | 150nA | Surface Mount | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,746 10+ ₩6,472 25+ ₩5,618 100+ ₩4,652 250+ ₩4,178 가격 더 알아보기 | Min: 1 / Mult: 1 | 1Channels | 16V | - | - | 4V/µs | 2.5V | 2.5V to 16V | 16V | TSOT-23 | 8Pins | 30mA | Transconductance | 55mA | 3mV | 200000kohm | 150nA | Surface Mount | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,652 250+ ₩4,178 500+ ₩3,921 1000+ ₩3,907 | Min: 100 / Mult: 1 | 1Channels | 16V | - | - | 4V/µs | 2.5V | 2.5V to 16V | 16V | TSOT-23 | 8Pins | 30mA | Transconductance | 55mA | 3mV | 200000kohm | 150nA | Surface Mount | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,746 10+ ₩6,472 25+ ₩5,618 100+ ₩4,652 250+ ₩4,178 가격 더 알아보기 | Min: 1 / Mult: 1 | 1Channels | 16V | - | - | 4V/µs | 2.5V | 2.5V to 16V | 16V | TSOT-23 | 8Pins | 30mA | Transconductance | 55mA | 3mV | 200000kohm | 150nA | Surface Mount | -40°C | 85°C |