6,000 지금 제품을 예약하실 수 있습니다
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩12,237 | ₩12,237 |
| 총계 가격 | ₩12,237 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩12,237 |
| 10+ | ₩9,443 |
| 25+ | ₩8,745 |
| 100+ | ₩7,978 |
| 250+ | ₩7,754 |
| 500+ | ₩7,599 |
제품 정보
제품 개요
AD8065WARTZ-R7 is a voltage feedback amplifier with FET inputs offering high performance and ease of use. The AD8065 is a single amplifier. This amplifier is developed in the Analog Devices, Inc. proprietary XFCB process and allow exceptionally low noise operation (7nV/√Hz and 0.6fA/√Hz) as well as very high input impedance. With a wide supply voltage range from 5V to 24V, the ability to operate on single supplies, and a bandwidth of 145MHz, this device is designed to work in a variety of applications. For added versatility, the amplifiers also contain rail-to-rail outputs. Despite the low cost, the amplifiers provide excellent overall performance. The differential gain and phase errors of 0.02% and 0.02°, respectively, along with 0.1dB flatness out to 7MHz, make this amplifier ideal for video applications. It is used in applications such as automotive driver assistance systems, photodiode preamps, filters, A/D drivers, level shifting, buffering.
- Single-supply and rail-to-rail output, qualified for automotive application
- No phase reversal, FET input amplifier
- Slew rate is 180V/µs typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
- Settling time to 0.1% is 55ns typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
- SFDR is -88dBc typical at (fC = 1MHz, G = +2, VO = 2V p-p)
- Third-order intercept is 24dBm typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
- Common-mode rejection ratio is -100dB typical at (VCM = -1V to +1V, TA = 25°C, VS = ±5V)
- Quiescent current per amplifier is 6.4mA typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
- Power supply rejection ratio is -100dB typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
- Operating temperature is -40°C to +105°C, package style is 5-lead SOT-23
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
1Channels
160V/µs
SOT-23
Voltage Feedback
400µV
Surface Mount
105°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
1 Amplifier
155MHz
5V to 10V
5Pins
Rail - Rail Output (RRO)
25pA
-40°C
AD8065 Series
MSL 1 - Unlimited
SOT-23
155MHz
160V/µs
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서