더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩41,932 |
| 5+ | ₩41,098 |
| 10+ | ₩40,264 |
| 25+ | ₩39,430 |
| 50+ | ₩38,596 |
제품 정보
제품 개요
The OPA541AP is a high power, monolithic FET input operational amplifier in 11 pin TO-220 package. Internal current limit circuitry can be user programmed with single external resistor protecting amplifier and load from fault conditions. The OPA541 is fabricated using a proprietary bipolar/FET process. It uses single current limit resistor to set both positive and negative current limits. Applications currently using hybrid power amplifiers requiring two current limit resistors need not be modified.
- Capable of operation from power supplies up to ±40V
- Continuous current of 5A and peak current of 10A
- Programmable current limit
- Gain bandwidth product of 1.6MHz
- Slew rate of 10V/μs
- Input offset voltage of ±2mV
- Input bias current of 4pA
- Common mode rejection of 113dB
- Power supply voltage from ±10V to ±35V
- Operating temperature range from -25°C to 85°C
애플리케이션
Signal Processing, Motor Drive & Control, Audio
경고
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
기술 사양
1Channels
10V/µs
TO-220
High Voltage
2mV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1.6MHz
± 10V to ± 35V
11Pins
-
4pA
-25°C
Power Amplifier
-
TO-220
1.6MHz
10V/µs
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서