| 수량 | 가격 |
|---|---|
| 1+ | ₩22,486 |
| 10+ | ₩17,743 |
| 25+ | ₩15,475 |
| 50+ | ₩14,938 |
| 100+ | ₩14,726 |
| 250+ | ₩14,513 |
제품 정보
제품 개요
The OPA827AID is a low-noise high-precision JFET input Operational Amplifier combines outstanding DC precision with excellent AC performance. This amplifier offers low offset voltage, very low drift over-temperature, low bias current and very low 0.1 to 10Hz noise. The device operates over a wide supply voltage range, ±4 to ±18V on a low supply current. Excellent AC characteristics, such as a 22MHz gain bandwidth product (GBW), a slew rate of 28V/µs and precision DC characteristics make the OPA827 series well-suited for a wide range of applications including 16-bit to 18-bit mixed signal systems, transimpedance (I/V-conversion) amplifiers, filters, precision ±10V front ends and professional audio applications.
- 250nVp-p 0.1 to 10Hz Input voltage noise
애플리케이션
Sensing & Instrumentation, Signal Processing, Test & Measurement, Audio
경고
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
기술 사양
1Channels
28V/µs
SOIC
Precision
75µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
22MHz
± 4V to ± 18V
8Pins
-
3pA
-40°C
-
MSL 2 - 1 year
SOIC
22MHz
28V/µs
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서