3,000 지금 제품을 예약하실 수 있습니다
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩30,134 | ₩30,134 |
| 총계 가격 | ₩30,134 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩30,134 |
| 10+ | ₩26,237 |
| 25+ | ₩24,886 |
| 100+ | ₩23,032 |
| 250+ | ₩21,924 |
| 1500+ | ₩21,382 |
제품 정보
제품 개요
ADL5330 is a high performance, voltage controlled, variable gain amplifier(VGA)/attenuator for use in applications with frequencies up to 3GHz. The balanced structure of the signal path minimizes distortion while it also reduces the risk of spurious feedforward at low gains and high frequencies caused by parasitic coupling. While operation between a balanced source and load is recommended, a single sided input is internally converted to differential form. Typical application includes transmit and receive power control at RF and IF.
- Voltage controlled amplifier/attenuator
- Operating frequency 10MHz to 3GHz
- Optimized for controlling output power
- High linearity of OIP3 31dBm at 900MHz and output noise floor is -150dBm/Hz at 900MHz
- 50 ohm input and output impedances and single-ended or differential operation
- Wide gain control range from -34dB to +22dB at 900MHz
- Linear in dB gain control function, 20mV/dB
- Single supply range from 4.75V to 5.25V
- 24 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Variable Gain
1Amplifiers
-40°C
4.75V to 5.25V
24Pins
-
MSL 3 - 168 hours
LFCSP-EP
3MHz
1Channels
3MHz
85°C
LFCSP-EP
Surface Mount
-
No SVHC (04-Feb-2026)
-
1 Amplifier
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서