입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩24,716 |
| 10+ | ₩19,448 |
| 25+ | ₩17,879 |
| 50+ | ₩17,735 |
| 100+ | ₩17,590 |
| 250+ | ₩16,827 |
제품 정보
제품 개요
HA9P5002-9Z is a monolithic, wideband, high slew rate, high output current, buffer amplifier. Utilizing the advantages of the Intersil D. I. technologies, this current buffer offers 1300V/μs slew rate with 110MHz of bandwidth. The ±200mA output current capability is enhanced by a 3ohm output impedance. This monolithic device will replace the hybrid LH0002 with corresponding performance increases. This characteristics range from the 3000Kohm input impedance to the increased output voltage swing. It will provide many present hybrid users with a higher degree of reliability and at the same time increase overall circuit performance. It is used in applications such as line driver, data acquisition, 110MHz buffer, radar cable driver, high power current booster, high power current source, sample and holds, video products.
- Voltage gain is 0.995
- Monolithic construction, offset voltage is 5mV typ at (VSUPPLY = ±12V to ±15V)
- Input bias current is 2μA typical at (VSUPPLY = ±12V to ±15V)
- Input Noise Voltage is 18μVP-P typical at (VSUPPLY = ±12V to ±15V)
- Settling time is 50ns typical at (VSUPPLY = ±12V to ±15V)
- Supply current is 8.3mA typical at (VSUPPLY = ±12V to ±15V)
- Power supply rejection ratio is 64dB typical at (VSUPPLY = ±12V to ±15V)
- Operating temperature range from -40°C to +85°C
- 8-lead SOIC package
경고
ESD sensitive device, take proper precaution while handling the device.
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Buffer Amplifier
110MHz
-40°C
220mA
10V to 40V
8Pins
-
No SVHC (25-Jun-2025)
1Amplifiers
1.3V/ns
85°C
SOIC
SOIC
Single Ended
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서